Lapp OLFLEX CLASSIC 110 CY Control Cable, 12 Cores 1.5mm² 16 AWG, 100 m, Screened Stranded, Transparent PVC Sheath

Subtotal (1 reel of 100 units)*

$2,978.11

(exc. GST)

$3,275.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,978.11$29.781

*price indicative

RS Stock No.:
280-5097
Distrelec Article No.:
301-10-604
Mfr. Part No.:
1135312
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC 110 CY

Product Type

Control Cable

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

American Wire Gauge

16AWG

Cable CSA

1.5mm²

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX CLASSIC 110 CY Series Control Cable, 12 Cores, Transparent Jacket - 1135312


This control cable is designed for routing multiple control circuits where screening and flexibility are required. It provides a screened Multicore solution with stranded conductors for installations in automation and machinery environments. The outer sheath is transparent polyvinyl chloride, enabling Visual inspection of cores during installation while supporting normal industrial operating temperatures.

Features and Benefits:


• Screened construction reduces electromagnetic interference
• Stranded conductors offer improved Flex performance
• Bare copper conductor ensures efficient electrical conductivity
• 80°C maximum operating temperature supports warm environments
• PVC transparent jacket permits Visual core verification

Applications


• Suitable for control cabinets with noise-sensitive equipment
• Ideal for moving machine parts requiring flexible cable runs
• Used with industrial automation control circuits and panels
• Can be used for signal transmission in manufacturing lines
• Suitable for installations requiring inspection of internal cores

What conductor material is used and how does it affect conductivity?


The conductors are MADE from bare copper which provides low resistance and effective current-carrying capacity for control signals.

How is the cable screened and why is that important?


The cable incorporates an overall screen to limit electromagnetic interference, improving signal integrity in electrically noisy environments.

What standards or test methods apply to the cable’s insulation and sheath?


The cable’s insulation and sheath construction are aligned with IEC 60811 and related EN test procedures for material ageing and mechanical properties.

What is the maximum continuous temperature for this cable during operation?


The cable is rated to operate continuously at up to 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy