Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5079
- Distrelec Article No.:
- 300-49-347
- Mfr. Part No.:
- 0026150
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$392.51
(exc. GST)
$431.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $392.51 | $7.85 |
*price indicative
- RS Stock No.:
- 280-5079
- Distrelec Article No.:
- 300-49-347
- Mfr. Part No.:
- 0026150
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
LAPP OLFLEX CLASSIC FD 810 Series Control Cable, Grey Jacket, 3 Cores - 0026150
This control cable is designed for signal and control circuits in industrial and automation equipment. It combines a flexible conductor with a polymer outer sheath to provide Durable routing within machinery and fixed installations. The construction supports continuous operation at elevated temperatures and is suitable where reduced cable stiffness and conductor pliability are required.
Features and Benefits:
• Extra-fine conductor for enhanced flexibility and dynamic movement
• Bare copper conductor for efficient signal transmission
• Polyvinyl chloride sheath for Basic mechanical protection
• Rated to operate at up to 80°C for high-temperature environments
• Meets recognised test standards for material and ageing behaviour
• Bare copper conductor for efficient signal transmission
• Polyvinyl chloride sheath for Basic mechanical protection
• Rated to operate at up to 80°C for high-temperature environments
• Meets recognised test standards for material and ageing behaviour
Applications
• Suitable for machine wiring in assembly lines
• Ideal for control panels and signalling installations
• Used with automated systems requiring flexible conductors
• Can be used for internal wiring of industrial equipment
• Appropriate for installations adhering to standardised cable testing
• Ideal for control panels and signalling installations
• Used with automated systems requiring flexible conductors
• Can be used for internal wiring of industrial equipment
• Appropriate for installations adhering to standardised cable testing
What conductor construction enables frequent flexing?
The conductor is MADE from very finely stranded bare copper to permit repeated bending without compromising conductivity.
How does the outer material affect installation handling?
The grey polyvinyl chloride jacket offers a balance of flexibility and abrasion resistance for routing in confined spaces.
Which standards govern material and ageing tests for this cable?
It is assessed in accordance with IEC 60811 Plus EN 50395 and EN 50396 test criteria.
What core count and arrangement support typical control circuits?
The cable contains three separate cores configured for common control and signalling circuits.
