Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5077
- Distrelec Article No.:
- 301-10-616
- Mfr. Part No.:
- 0026120
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$477.85
(exc. GST)
$525.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $477.85 | $4.779 |
*price indicative
- RS Stock No.:
- 280-5077
- Distrelec Article No.:
- 301-10-616
- Mfr. Part No.:
- 0026120
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
LAPP OLFLEX CLASSIC FD 810 Series Control Cable, 3 Cores, Grey Jacket - 0026120
This control cable is designed for connecting and controlling equipment in industrial settings where flexible conductors and a protective outer covering are required. It combines a multi-core configuration with a polymer sheath suitable for general-purpose wiring tasks and environments that demand moderate thermal endurance.
Features and Benefits:
• 3 cores for multiple conductor circuits
• Polyvinyl chloride jacket offering mechanical protection
• Extra fine strands delivering high flexibility
• Bare copper conductors for efficient conductivity
• Rated to 80°C for elevated temperature operation
• Polyvinyl chloride jacket offering mechanical protection
• Extra fine strands delivering high flexibility
• Bare copper conductors for efficient conductivity
• Rated to 80°C for elevated temperature operation
Applications
• Suitable for industrial control panels and motor starters
• Ideal for flexible machine-tool harnessing
• Used with movable equipment requiring repeated bending
• Can be used for signal and control circuits in automation
• Ideal for flexible machine-tool harnessing
• Used with movable equipment requiring repeated bending
• Can be used for signal and control circuits in automation
What conductor construction is used and why is it useful?
The conductors are formed from very fine copper strands which provide enhanced flexibility for routing through confined or moving installations.
Which tests or standards relate to the cable's insulating and sheath properties?
The cable meets recognised procedures specified in IEC 60811 for material testing and related European standards for cable performance.
What jacket material is employed and what does it provide?
The outer covering is polyvinyl chloride which supplies abrasion resistance and Basic mechanical protection for typical industrial environments.
How does the cable handle thermal conditions during operation?
It is specified for continuous operation up to 80°C, accommodating circuits exposed to raised ambient or operational temperatures.
