Lapp ÖLFLEX ROBUST Control Cable, 5 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath
- RS Stock No.:
- 280-5073
- Distrelec Article No.:
- 300-49-312
- Mfr. Part No.:
- 0021903
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$417.85
(exc. GST)
$459.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $417.85 | $8.357 |
*price indicative
- RS Stock No.:
- 280-5073
- Distrelec Article No.:
- 300-49-312
- Mfr. Part No.:
- 0021903
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX ROBUST 210 Series Control Cable, 0.75 mm² Cross Sectional Area, 5 Cores - 0021903
This control cable is designed for versatility and durability in demanding environments. It features a 50m length, a 0.75 mm² cross-sectional area, and is constructed with a thermoplastic elastomer (TPE) sheath. Its unshielded design ensures efficiency and reliability in various applications.
Features & Benefits
• Halogen-free materials enhance safety for users
• Suitable for temperatures from -50°C to +80°C
• Oil-resistant properties maintain integrity in hostile conditions
• Rounded shape allows for easy handling and installation
• Exceptional resistance to acids, alkalis, and oils
• Rated for a maximum voltage of 300/500 V for enhanced performance
Applications
• Used in car washing equipment for reliable operation
• Ideal for chemical industry machinery to withstand harsh conditions
• Suitable for submersible pumps, ensuring waterproof performance
• Used in sewage treatment plants for continuous use
• Efficient in food processing equipment, particularly for milk and meat
Is the cable suitable for outdoor installations?
Yes, the cable can be used outdoors as long as the specified temperature range is adhered to, making it versatile for various settings.
What is the minimum bending radius during installation?
When fixed, the minimum bending radius is four times the outer diameter, ensuring the cable maintains optimal performance while installed.
How does the cable perform in wet conditions?
It is designed for use in damp or wet areas, capable of functioning in fresh water up to 10m deep, with a maximum water temperature of 40°C.
Can it handle exposure to oils and greases?
Yes, the cable has been engineered to resist the effects of oils and various greases, making it suitable for demanding industrial applications.
