Lapp OLFLEX HEAT 205 SC Control Cable, 1 Cores, Unscreened
- RS Stock No.:
- 280-4422
- Distrelec Article No.:
- 300-25-489
- Mfr. Part No.:
- 80006x
- Brand:
- Lapp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4422
- Distrelec Article No.:
- 300-25-489
- Mfr. Part No.:
- 80006x
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX HEAT 205 SC | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Screened/Unscreened | Unscreened | |
| Distrelec Product Id | 30025489 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 205 SC | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Screened/Unscreened Unscreened | ||
Distrelec Product Id 30025489 | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX HEAT 205 SC 1X0,14 GN are heat resistant insulated strands. These strands are characterized by very good electrical values, outstanding resistance against oil, weather and UV radiation, as well as having high elasticity and tensile strength of the insulation material. It has 1 core and 0.14 mm2 cross sectional area of the conductor. It has FEP sheath material and is green in colour.
Flame retardant
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
Related links
- Lapp OLFLEX HEAT 205 SC Control Cable 0.5 mm² CSA 20 100 m, Blue Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² CSA 26 Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Control Cable 1.5 mm² CSA 16 100 m, Black Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² CSA 26 100 m, Green Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable 1.5 mm² CSA 16 100 m, Red Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² CSA 26 100 m, Red Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 Power Cable 0.5 mm² CSA 20 500 m, Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 180 SiF Control Cable 1.5 mm² CSA 16 100 m, Black Silicone Sheath
