Lapp CY Control Cable, 4 Cores 2.5mm² 16 AWG, 50 m, Screened Stranded, Transparent PVC Sheath

Subtotal (1 reel of 50 metres)*

$658.31

(exc. GST)

$724.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$658.31$13.166

*price indicative

RS Stock No.:
279-0951
Distrelec Article No.:
300-49-443
Mfr. Part No.:
00354593
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

CY

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

EN 13501-6 and EN 50575

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
BG
The Lapp CLASSIC 100 CY is a flexible PVC cable, colour coded and screened, power and control cable for various applications. It has a 1.5 sw.mm cross sectional area.

Flame retardant

Good chemical resistance

High degree of screening

Low transfer impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy