Lapp ÖLFLEX CLASSIC 100 Control Cable, 4 Cores 1mm² 18 AWG, Unscreened, 100 m, Silver Grey PVC Sheath
- RS Stock No.:
- 279-0949
- Distrelec Article No.:
- 304-34-516
- Mfr. Part No.:
- 00100434
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$467.05
(exc. GST)
$513.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $467.05 | $4.671 |
*price indicative
- RS Stock No.:
- 279-0949
- Distrelec Article No.:
- 304-34-516
- Mfr. Part No.:
- 00100434
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 100 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 100 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- FR
The Lapp CLASSIC 100 is a flexible PVC cable, colour coded control cable for various applications, has nominal voltage of 300 or 500V. It has a 1 sq.mm cross sectional area.
Flame retardant
Good chemical resistance
High flexibility
High electrical performance
