Lapp ÖLFLEX CLASSIC 110 H Control Cable, 18 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 278-4498
- Mfr. Part No.:
- 10019937
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,463.63
(exc. GST)
$2,709.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,463.63 | $49.273 |
*price indicative
- RS Stock No.:
- 278-4498
- Mfr. Part No.:
- 10019937
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 110 H | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 16AWG Conductor Size, silver grey jacket - 10019937
Features and Benefits:
• 16 AWG stranded conductors reduce voltage drop over runs
• Bare copper conductors ensure good electrical conductivity
• Low smoke, non‑halogen jacket limits toxic emissions during fire
• VDE tested for enhanced oil resistance in service
Applications
• Suitable for industrial automation cabinet interconnections
• Ideal for conveyor and material handling signalling
• Employed where fire‑classified cabling is mandated
• Used with equipment requiring multi‑core signal distribution
