Lapp OLFLEX Power Cable, 25 Cores 20, Screened, 100 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

$1,826.58

(exc. GST)

$2,009.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,826.58$36.532

*price indicative

RS Stock No.:
276-0968
Mfr. Part No.:
0026107
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Series

OLFLEX

Number of Cores

25

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE

American Wire Gauge

20

Core Strands

25

COO (Country of Origin):
DE
The Lapp Power and control cables with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. They are largely resistant to acids, alkalis and certain oils at room temperature.

Flammability retardant

Minimum bending radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy