Lapp OLFLEX Control Cable, 3 Cores, Screened, 50 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-0964
- Mfr. Part No.:
- 0021811
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$900.08
(exc. GST)
$990.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $900.08 | $18.002 |
*price indicative
- RS Stock No.:
- 276-0964
- Mfr. Part No.:
- 0021811
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Lapp Power cable for flexible use and fixed installation for a robust mechanical use. They are suitable for use in dry, damp and wet rooms. They are suitable for outdoor use if the indicated temperature range is observed. At room temperature, they are increased resistant to the effects of acids, alkalis and oils, as well as greases and plant, animal, mineral or synthetic based waxes.
Ozone resistance
Good chemical resistance
Good weather resistance
