Lapp ÖLFLEX CLASSIC 100 Control Cable, 10 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$626.85

(exc. GST)

$689.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$626.85$6.269

*price indicative

RS Stock No.:
276-0953
Mfr. Part No.:
0010029
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 100

Product Type

Control Cable

Number of Cores

10

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

American Wire Gauge

20AWG

Cable CSA

0.75mm²

COO (Country of Origin):
BG
The Lapp color coded PVC control cable for occasional flexible use and fixed installation for medium mechanical use. They are suitable for use in dry, damp and wet areas and are space saving due to smaller cable diameters. If using outdoors, observe the indicated temperature range and use with UV protection. They are largely resistant to acids, alkalis and certain oils at room temperature.

IEC 60227 5 standard

Flammability retardant

Cores are stranded in layers

EN 50525 2 11 and EN 50525 2 51 standard

Suitable for torsion application in wind turbines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy