Lapp ÖLFLEX CLASSIC 100 Control Cable, 6 Cores 0.5mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath
- RS Stock No.:
- 276-0949
- Mfr. Part No.:
- 0010004
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$278.04
(exc. GST)
$305.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $278.04 | $2.78 |
*price indicative
- RS Stock No.:
- 276-0949
- Mfr. Part No.:
- 0010004
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 100 | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 100 | ||
Number of Cores 6 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- IT
LAPP OLFLEX Series Power Cable, 100m Length, 0.5 mm² Cross Sectional Area - 0010004
This power cable is designed for versatile usage in industrial environments. This cable features six cores MADE of bare copper, with a cross-sectional area of 0.5 mm² and a voltage rating of 300/500 V. Its grey PVC sheath provides protection against environmental factors while maintaining flexibility for various installations.
Features & Benefits
• Flexible design for occasional movements in various installations
• Screened construction reduces electromagnetic interference
• High-temperature resistance up to +80°C for improved durability
• Flame-retardant properties enhance safety in critical usage
• Compact 6.7mm diameter facilitates easier routing in tight spaces
Applications
• Effective for control cables in industrial machinery
• Suitable for use in power stations and plant engineering
• Ideal for heating and Air conditioning system installations
• Compatible with torsion in wind turbines
• Utilised in both dry and wet environments
What benefits does the screened design provide in electrical applications?
The screened design effectively minimises electromagnetic interference, ensuring stable performance in sensitive equipment. This is particularly beneficial in environments with multiple electrical installations, where signal integrity is crucial.
How does the cable ensure safety under high temperatures?
This cable is designed to operate at temperatures up to +80°C and is constructed with flame-retardant materials. This combination helps prevent ignition and supports safe operation even under thermal stress.
What is the importance of using a bare copper conductor?
Bare copper conductors offer excellent conductivity and flexibility, making them Ideal for applications where high performance and adaptability are required. This ensures efficient power transmission in various installations.
