AXINDUS INSTRUM Control Cable, 1 Cores, 0.9mm², Screened, 100 m, Blue PVC Sheath

Subtotal (1 reel of 100 metres)*

$850.57

(exc. GST)

$935.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$850.57$8.506

*price indicative

RS Stock No.:
267-6557
Mfr. Part No.:
01IQ09EGFA
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

INSTRUM

Product Type

Control Cable

Number of Cores

1

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Armoured

Yes

Outside Diameter

10.3mm

Cable Length

100m

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60332-1, NF C 32-070/C2, NF M 87-202, RoHS

Hazardous Area Certification

No

Cable CSA

0.9mm²

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

The CAE Grouped instrumentation cables are used for the transmission of analogue measurement signals in the papermaking, chemical and petrochemical industries.

Operating temperature is -15 °C to +80°C

Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy