- RS Stock No.:
- 265-8886
- Mfr. Part No.:
- 6XV18602S
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 20
$573.42
(exc. GST)
$630.76
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $573.42 | $28.671 |
*price indicative |
- RS Stock No.:
- 265-8886
- Mfr. Part No.:
- 6XV18602S
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens PROFIBUS hybrid robust cable is a data and energy cable. It is trailable, welding bead-resistant cable with 2xCU (1.5 mm2) and 2xCU 0.64 mm) shielded. The cable delivery unit is max. 1000 m and minimum order quantity 20 m .
Continuous current of the power lines 7.5 A
Halogen-free
Silicon-free
Halogen-free
Silicon-free
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 20m |
Sheath Colour | Purple |