Siemens Control Cable, 2 Cores, Screened, 50 m, Purple
- RS Stock No.:
- 265-8846
- Mfr. Part No.:
- 6XV18300EN50
- Brand:
- Siemens
Subtotal (1 unit)*
$243.99
(exc. GST)
$268.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.99 |
*price indicative
- RS Stock No.:
- 265-8846
- Mfr. Part No.:
- 6XV18300EN50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Voltage | 100 V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, CSA | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Voltage 100 V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, CSA | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- SK
Siemens Control Cable, 50m Length, Purple Sheath Colour - 6XV18300EN50
This PROFIBUS FC control cable is designed for industrial applications where reliable signal transmission is essential. Featuring two cores, it is suitable for low voltage electrical commands. With a length of 50m, this round cable's screened construction ensures minimisation of electromagnetic interference, making it ideal for environments where signal integrity is crucial.
Features & Benefits
• Screened design reduces signal interference
• Durable purple sheath for easy identification
• Round shape facilitates ease of handling
Applications
• Used in automation systems for signal transmission
• Ideal for connecting sensors and devices in electrical control
Related links
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PUR Data Cable Screened Purple Polyurethane Sheath
- Igus chainflex CFBUS.PUR Data Cable Screened Purple Polyurethane Sheath
- Igus chainflex CFBUS.PVC Data Cable Screened Purple Polyvinyl Chloride Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PVC Data Cable Screened Purple Polyvinyl Chloride Sheath
