Kuramo Electric KDFSB Control Cable, 24 Cores, 5 m, Screened Stranded, Black

Subtotal (5 metres, in bags of 5)*

$821.44

(exc. GST)

$903.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$821.44$164.288

*price indicative

RS Stock No.:
264-5968
Mfr. Part No.:
KDFSB 0.3SQX12P 5M
Brand:
Kuramo Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Kuramo Electric

Product Type

Control Cable

Series

KDFSB

Number of Cores

24

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

5m

Conductor Type

Stranded

Standards/Approvals

cUL, UL

COO (Country of Origin):
JP
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .

Corresponding to CE

Fluorocarbon resin

Twisted pair

Tape wrap around cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy