Kuramo Electric KDFSB Control Cable, 2 Cores, 5 m, Screened Stranded, Black
- RS Stock No.:
- 264-5944
- Mfr. Part No.:
- KDFSB 0.2SQX1P 5M
- Brand:
- Kuramo Electric
Subtotal (1 bag of 5 metres)*
$74.00
(exc. GST)
$81.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $74.00 | $14.80 |
*price indicative
- RS Stock No.:
- 264-5944
- Mfr. Part No.:
- KDFSB 0.2SQX1P 5M
- Brand:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Product Type | Control Cable | |
| Series | KDFSB | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Conductor Type | Stranded | |
| Standards/Approvals | cUL, UL | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Product Type Control Cable | ||
Series KDFSB | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Conductor Type Stranded | ||
Standards/Approvals cUL, UL | ||
- COO (Country of Origin):
- JP
The Kuramo Electric factory automation cable has a shield that reduce the effect of electrical noise created by interference of electromagnetic radiation. Also it is a heat resistant, flame resistant, oil resistant .
Corresponding to CE
Fluorocarbon resin
Twisted pair
Tape wrap around cores
