Kuramo Electric KVC36SB Control Cable, 12 Cores, 10 m, Screened Solid, Black Tetrafluoroethylene Sheath
- RS Stock No.:
- 254-5142
- Mfr. Part No.:
- KVC36SB 12(6P)X0.3SQ 10M
- Brand:
- Kuramo Electric
Subtotal (1 bag of 10 metres)*
$148.00
(exc. GST)
$162.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $148.00 | $14.80 |
*price indicative
- RS Stock No.:
- 254-5142
- Mfr. Part No.:
- KVC36SB 12(6P)X0.3SQ 10M
- Brand:
- Kuramo Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuramo Electric | |
| Series | KVC36SB | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Jacket Material | Tetrafluoroethylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Conductor Type | Solid | |
| Standards/Approvals | IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Kuramo Electric | ||
Series KVC36SB | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Jacket Material Tetrafluoroethylene | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Conductor Type Solid | ||
Standards/Approvals IEC, RoHS, UL | ||
- COO (Country of Origin):
- JP
The Kuramo Electric KVC36SB series control cable is used for wiring of machine tool's control circuits. This cable has fixed temperature range from -40 to 80°C. It has tin coated annealed copper braid shield. It has oil and heat resistant PVC sheath.
Flexible
Noise resistance
Oil resistance
Cable is designed to UL, cUL standards
Fixed bending radius: 4 times or more of the cable diameter
