AXINDUS HIFLEX Y BP Control Cable, 10 Cores, 0.75mm² 18 AWG, Unshielded, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5846
- Mfr. Part No.:
- MPI575
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5846
- Mfr. Part No.:
- MPI575
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | HIFLEX Y BP | |
| Product Type | Control Cable | |
| Number of Cores | 10 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unshielded | |
| Cable Length | 100m | |
| Outside Diameter | 12.7mm | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series HIFLEX Y BP | ||
Product Type Control Cable | ||
Number of Cores 10 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unshielded | ||
Cable Length 100m | ||
Outside Diameter 12.7mm | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe HIFLEX Y BP series 5-core CY Cable has a cross-section area of 0.75mm². The cable has bare copper stranded conductor with grey PVC core insulation and copper braid tinned shield. It has rated voltage of 300V/300V and testing voltage of 1200V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -15°C and +70°C
Related links
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY-P Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- AXINDUS LiYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
