AXINDUS HIFLEX Y Control Cable, 7 Cores 0.34mm² 22 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5810
- Mfr. Part No.:
- 90700034C100
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$520.29
(exc. GST)
$572.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $520.29 | $5.203 |
*price indicative
- RS Stock No.:
- 237-5810
- Mfr. Part No.:
- 90700034C100
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX Y | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX Y | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe HIFLEX Y series 7-core YY cable has a cross-section area of 0.34mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS LIYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS LIYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS LIYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS LIYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- RS PRO LiYY Control Cable 0.34mm² 22 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO LiYY Control Cable 0.34mm² 22 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO LiYY Control Cable 0.34mm² 22 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6522 Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
