Igus chainflex CF77.UL.D Control Cable, 4 Cores, 0.5mm² 20 AWG, Unscreened, 50 m, Grey TPE Sheath
- RS Stock No.:
- 210-0456
- Mfr. Part No.:
- CF77.UL.05.04.D (50m)
- Brand:
- Igus
Subtotal (1 reel of 50 metres)*
$315.40
(exc. GST)
$346.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | $6.308 | $315.40 |
*price indicative
- RS Stock No.:
- 210-0456
- Mfr. Part No.:
- CF77.UL.05.04.D (50m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF77.UL.D | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF77.UL.D | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
- COO (Country of Origin):
- DE
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Unscreened control cables are used in a wide variety of applications where EMC/EMI/Cross talk is not an issue. Core sizing ranges from 0.25mm²-6mm², with core identification using DIN 47100 colour coding or with black cores, white numerals + earth (GY) depending on the size of core required. CF77.UL.D is designed for heavy duty applications supported by its almost unlimited resistance to oil. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -50°C to up +80°C. Typical application areas include; Machining units/machine tools, storage and retrieval units, high-bay warehousing, packaging industry, quick handling, refrigeration sector.
Medium UV resistance.
Oil-resistant (following DIN EN 50363-4-1).
Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1.
Halogen-free (Following DIN EN 60754).
Silicone-free following PV 3.10.7 – status 1992.
UL/CSA style 11113 and 2570.
NFPA following NFPA 79-2018, chapter 12.9.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
DNV/GL approved.
MUD-resistant NEK 606 – status 2009.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Related links
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.25mm² 23 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.75mm² 18 AWG 50 m, Grey Thermoplastic Elastomer Sheath
