RS PRO Control Cable, 12 Cores 0.75mm², Screened, 100 m, Transparent PVC Sheath
- RS Stock No.:
- 208-0515
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1,247.20
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,409.19
(exc. GST)
$1,550.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,409.19 | $14.092 | - |
| 5 + | $1,159.75 | $11.598 | $1,247.20 |
*price indicative
- RS Stock No.:
- 208-0515
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Series | RS PRO | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC, CE, EN | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Size of Strands | 200μm | |
| Core Strands | 24 x 200 μm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Series RS PRO | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals EAC, CE, EN | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Size of Strands 200μm | ||
Core Strands 24 x 200 μm | ||
Number of Strands 24 | ||
RS PRO Industrial Unscreened Multicore Cables, 12 x 0.75mm
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are ideal for many applications especially indoors under dry or moist conditions but if protected can also be used in outdoor conditions as well.
Features and Benefits
Applications
Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in various types of applications including:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Standards
BS EN 50525-2-11:2011
Do I need a screened or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Unscreened, the cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications then a screened cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
