RS PRO Multi-Core Industrial Cable, 6 Cores, Unscreened, 50 m, Black PVC Sheath

Subtotal (1 reel of 20 metres)*

$538.26

(exc. GST)

$592.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$538.26$26.913

*price indicative

RS Stock No.:
200-9645
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

7.4mm

Cable Length

50m

Voltage

440V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

RoHS, Defence Standard 61-12 Part 5

Maximum Operating Temperature

85°C

Fire Behaviour

Fire Resistant

COO (Country of Origin):
GB
The Permanoid 18 core screened cable, 16X0.2MM 50M. It is screened PVC insulated and sheathed industrial cable. Its Core twisted together with overall polyester tap. In this core colour is red, blue, green, yellow, white, black, brown, violet, orange, pink, turquoise, grey, red/blue, green/red, yellow/red, white/red, red/black, red/brown.

Voltage rating is 440V

Conductor resistance is 40.1Ω/km max

Insulation resistance is 11MΩ.km

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy