Lapp ÖLFLEX CHAIN 819 CP Control Cable, 2 Cores 0.5mm² 20 AWG, 100 m, Screened Stranded, Black PUR Sheath
- RS Stock No.:
- 186-4148
- Distrelec Article No.:
- 304-03-781
- Mfr. Part No.:
- 1027900
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$431.15
(exc. GST)
$474.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | $8.623 | $431.15 |
*price indicative
- RS Stock No.:
- 186-4148
- Distrelec Article No.:
- 304-03-781
- Mfr. Part No.:
- 1027900
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- IT
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 21AWG Conductor Size, 2 Cores - 1027900
This control cable is a screened, flexible conductor assembly intended for conveying control signals in dynamic installations. It features a polyurethane outer layer and stranded bare copper conductors to support movement within confined routing systems. The specification allows operation up to 80°C and the construction meets recognised AWM classifications for use in equipment wiring environments.
Features and Benefits:
• Screened construction reduces electromagnetic interference for clearer signalling
• Stranded bare copper conductors improve flexibility for dynamic routing
• Polyurethane jacket resists mechanical wear in moving applications
• Rated to 80°C for continuous operation at elevated temperatures
• Compliance with AWM classifications supports regulated electrical use
• Stranded bare copper conductors improve flexibility for dynamic routing
• Polyurethane jacket resists mechanical wear in moving applications
• Rated to 80°C for continuous operation at elevated temperatures
• Compliance with AWM classifications supports regulated electrical use
Applications
• Suitable for use within drag chains and moving cable carriers
• Ideal for connecting control panels to moving actuators
• Used with automated machinery requiring screened signal lines
• Can be used for power-limited control circuits in industrial systems
• Suitable for installations needing Durable black outer sheathing
• Ideal for connecting control panels to moving actuators
• Used with automated machinery requiring screened signal lines
• Can be used for power-limited control circuits in industrial systems
• Suitable for installations needing Durable black outer sheathing
What conductor material is used in the cable?
The cable uses stranded bare copper conductors to provide conductivity and flexibility.
How is electromagnetic interference managed?
A screening layer surrounds the cores to mitigate EMI and improve signal integrity.
What is the maximum continuous operating temperature?
The assembly is rated to operate continuously at temperatures up to 80°C.
What jacket material protects the cable?
The outer sheath is MADE from polyurethane to offer abrasion resistance in moving applications.
Note
For suitable cable gland see part number 839-5331
