Lapp ÖLFLEX CHAIN 819 CP Control Cable, 12 Cores 18 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5107
- Distrelec Article No.:
- 304-03-797
- Mfr. Part No.:
- 1027925
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,741.03
(exc. GST)
$1,915.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,741.03 | $34.821 |
*price indicative
- RS Stock No.:
- 185-5107
- Distrelec Article No.:
- 304-03-797
- Mfr. Part No.:
- 1027925
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 18AWG | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 12 Cores, 18AWG American Wire Gauge - 1027925
This control cable is designed for signal and control wiring in industrial environments where screened conductors and mechanical flexibility are required. It combines a screened conductor arrangement with a flexible polyurethane outer sheath to operate reliably in applications demanding continuous movement and moderate temperature exposure.
Features and Benefits:
• Screened construction reduces electromagnetic interference during operation
• Stranded conductor offers improved flexibility for dynamic routing
• Bare copper conductor enhances conductivity for signal accuracy
• Polyurethane jacket provides resistance to wear in moving systems
• Rated to 80°C allows use in moderately elevated temperature environments
• Stranded conductor offers improved flexibility for dynamic routing
• Bare copper conductor enhances conductivity for signal accuracy
• Polyurethane jacket provides resistance to wear in moving systems
• Rated to 80°C allows use in moderately elevated temperature environments
Applications
• Suitable for cable chains and robotic energy chains
• Ideal for control panels requiring screened connections
• Used with moving machinery that needs flexible cabling
• Can be used for industrial automation signal distribution
• Ideal for control panels requiring screened connections
• Used with moving machinery that needs flexible cabling
• Can be used for industrial automation signal distribution
What conductor configuration improves cable flexibility?
The conductor is MADE from multiple fine strands of bare copper, which increases bendability and fatigue resistance compared with solid wires.
How does the outer sheath affect mechanical durability?
The polyurethane jacket offers abrasion resistance and maintains flexibility under repeated motion, helping the cable withstand continuous movement in cable chains.
What temperature limits should be observed during installation?
The cables maximum continuous operating temperature is 80°C, so it should not be used in environments exceeding this figure.
Which approvals relate to its thermal and construction standards?
It carries approvals listed under AWM classifications with the identifying file number E63634, indicating conformity to specified appliance wiring material criteria.
Note
For suitable cable gland see part number 839-5340
