Lapp ÖLFLEX CHAIN 819 CP Control Cable, 5 Cores 18 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath

Subtotal (1 reel of 50 metres)*

$753.94

(exc. GST)

$829.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$753.94$15.079

*price indicative

RS Stock No.:
185-5105
Distrelec Article No.:
304-03-796
Mfr. Part No.:
1027923
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634)

Maximum Operating Temperature

80°C

American Wire Gauge

18AWG

COO (Country of Origin):
FR

LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 5 Cores, 18AWG American Wire Gauge - 1027923


This control cable is designed for signal and control applications where mechanical flexibility and electromagnetic screening are required. It combines multiple conductors and a protective outer covering to perform in environments with continuous movement and where temperature limits must be observed. The construction supports use in confined cable runs and harnesses that need a compact, flexible screened cable with resilient sheathing.

Features and Benefits:


• 5‑conductor stranded construction provides flexibility for repetitive motion
• 18 AWG conductor size delivers consistent signal-handling capacity
• Bare copper conductors ensure efficient electrical conductivity
• Screened assembly reduces electromagnetic interference in installations
• Polyurethane jacket offers abrasion resistance for moving applications

Applications


• Suitable for robotic ARM signal and control wiring
• Ideal for cable carrier and energy‑chain installations
• Used with automated machinery requiring screened conductors
• Can be used for industrial panel‑to‑panel control links

What is the maximum continuous temperature the cable can withstand?


It is rated for continuous operation up to 80°C.

How is the conductor implemented to aid flexibility?


Each core is MADE from stranded bare copper to increase Flex life compared with solid conductors.

What protective outer material is applied and why is it useful?


The outer sheath is polyurethane, chosen for its resistance to abrasion and mechanical wear in moving applications.

Which approvals indicate recognised manufacturing test criteria for the cable?


It holds approvals under AWM style 21576 and AWM I A/B, II A/B as recorded in E63634.

Note

For suitable cable gland see part number 839-5331

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy