Lapp ÖLFLEX CHAIN 819 CP Control Cable, 25 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5101
- Mfr. Part No.:
- 1027917
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,500.47
(exc. GST)
$2,750.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,500.47 | $50.009 |
*price indicative
- RS Stock No.:
- 185-5101
- Mfr. Part No.:
- 1027917
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 25 Cores, 19AWG American Wire Gauge - 1027917
This control cable is designed for signal and control transmission in automated systems where flexibility and environmental resilience are required. It combines multiple conductors and screening to reduce interference, and is intended for continuous-motion installations that operate within defined temperature limits. The construction supports use in industrial conveyor, robotics and cable-carrier arrangements where a Durable outer layer is necessary.
Features and Benefits:
• 25-core construction reduces cable count and simplifies wiring
• 19AWG stranded conductors provide flexible current-carrying capacity
• Stranded bare copper conductors improve conductivity and flexibility
• Screened design reduces electromagnetic interference for signals
• Polyurethane jacket tolerates movement and mechanical wear up to 80°C
• 19AWG stranded conductors provide flexible current-carrying capacity
• Stranded bare copper conductors improve conductivity and flexibility
• Screened design reduces electromagnetic interference for signals
• Polyurethane jacket tolerates movement and mechanical wear up to 80°C
Applications
• Suitable for cable-carrier systems in automated production lines
• Ideal for robotic ARM control and multi-axis drive connections
• Used with PLCs for consolidated signal distribution
• Can be used for conveyor and material-handling signal runs
• Used for factory automation where screened wiring is required
• Ideal for robotic ARM control and multi-axis drive connections
• Used with PLCs for consolidated signal distribution
• Can be used for conveyor and material-handling signal runs
• Used for factory automation where screened wiring is required
What conductor arrangement supports flexibility in motion applications?
The cable uses stranded bare copper conductors which allow repeated flexing and maintain conductivity.
How does the cable manage electromagnetic interference in industrial environments?
An overall screen is incorporated to minimise EMI, maintaining signal integrity across multiple cores.
What outer sheath properties help in abrasive or mobile installations?
The sheath is MADE from polyurethane, selected for mechanical robustness and resistance to wear during continuous movement.
What temperature range is appropriate for operation?
The cable is rated for maximum operating temperatures up to 80°C.
Note
For suitable cable gland see part number 839-5343
