Lapp ÖLFLEX CHAIN 819 CP Control Cable, 25 Cores, 0.5 mm² CSA 20 AWG, Screened, 50 m, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

$1,774.15

(exc. GST)

$1,951.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 January 2026
  • Plus 2 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,774.15$35.483

*price indicative

RS Stock No.:
185-5093
Distrelec Article No.:
304-03-787
Mfr. Part No.:
1027907
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

25

Cross Sectional Area

0.5 mm²

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Outside Diameter

14.1 mm

Voltage

500 V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CSA, cUL, IEC/EN: 60332-1-2, USA, UL, UL File No. E63634

Maximum Operating Temperature

80°C

American Wire Gauge

20AWG

Fire Behaviour

Flame Retardant

Core Strands

25

LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 25 Cores, 0.5 mm² Cross Sectional Area - 1027907


This control cable is designed for flexible applications in machine automation. Featuring 25 cores and a cross-sectional area of 0.5 mm², this screened control cable offers robust performance in demanding environments. The outer sheath is made from a TPU special blend, providing both oil resistance and flame-retardant properties.

Features & Benefits


• Highly flexible design caters to dynamic usage

• Screened to prevent electromagnetic interference

• Oil-resistant to withstand harsh substances

• Flame-retardant for enhanced safety in use

• Low-adhesive surface for easy handling and installation

Applications


• Ideal for use in assembly and production lines

• Suitable for environments sensitive to electromagnetic disturbance

• Effective in oily or wet areas of machinery

• Utilised in measuring, control, and regulating circuits

• Applicable in power chains or moving machine components

How does the flexibility of this cable aid in its application?


The flexible design allows for easy installation in dynamic environments where movement occurs, making it ideal for power chains and other mobile applications.

What protective features does this cable offer against environmental factors?


The TPU sheath provides oil resistance and flame-retardant qualities, ensuring safe operation in challenging conditions often found in industrial settings.

What kind of certifications does it have for use in international markets?


It is UL and cUL certified for North America, which simplifies the compliance process for machinery manufacturers exporting products to these regions.

Note

For suitable cable gland see part number 839-5343

Related links