Lapp ÖLFLEX CHAIN 819 CP Control Cable, 12 Cores 0.5mm² 20 AWG, 50 m, Screened Stranded, Black PUR Sheath
- RS Stock No.:
- 185-5091
- Distrelec Article No.:
- 304-03-785
- Mfr. Part No.:
- 1027905
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,222.24
(exc. GST)
$1,344.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,222.24 | $24.445 |
*price indicative
- RS Stock No.:
- 185-5091
- Distrelec Article No.:
- 304-03-785
- Mfr. Part No.:
- 1027905
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
LAPP Control Cable, 300/500V Voltage Rating, 10mm Outer Diameter - ÖLFLEX CHAIN 819 CP Series - 1027905
For dependable signal delivery to your automated setup, choose this control cable from LAPP. Its copper conductors efficiently carry power for reliable connections every time. Thanks to its tin-plated copper braid, the lead is shielded against high EMI levels for clear, noise-free signals. The PUR sheath resists damage from flames and oil to withstand tough industrial settings. With a narrow 10mm outer diameter, this cable slips easily through tight spots.
Features & Benefits
• Flexible stranded cores for installation in busy cabinets
• Takes surge voltages up to 4kV, cutting the risk of damage from power faults
• Numbered conductors make it easy to identify connections during wiring
Applications
• Automotive industry
• HVAC systems
• Factory assembly lines
Can I use this control cable in my outdoor application?
Yes, its UV-resistant PUR jacket stays strong in direct sunlight, so it's a safe bet for outdoor tasks. It also functions in ambient temperatures between -40°C and +80°C.
Note
For suitable cable gland see part number 839-5340
