Lapp ÖLFLEX CHAIN 819 CP Control Cable, 5 Cores 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5089
- Distrelec Article No.:
- 304-03-783
- Mfr. Part No.:
- 1027903
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$605.03
(exc. GST)
$665.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $605.03 | $12.101 |
*price indicative
- RS Stock No.:
- 185-5089
- Distrelec Article No.:
- 304-03-783
- Mfr. Part No.:
- 1027903
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 20AWG | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 5 Number Of Cores, 0.5 mm² Cross Sectional Area - 1027903
This control cable is a highly flexible and screened type designed for industrial applications. With a robust TPU sheath and copper conductor, it is suitable for demanding environments. The cable has an outer diameter of 7.1mm and is available in lengths of up to 50m, making it versatile for both fixed installations and dynamic movements.
Features & Benefits
• Screened design offers protection against electromagnetic interference
• TPU sheath is Durable and resistant to oil and chemicals
• Flame retardant properties ensure safety in intense conditions
• Suitable for use in both power chains and moving parts
Applications
• Utilised in power chains for dynamic
• Ideal for use in oily and wet machine environments
• Effective in EMC-sensitive industrial settings
• Suitable for assembly and production lines
• Designed for measuring, control, and regulating circuits
What makes this control cable suitable for use in moving parts?
The cable is designed with high flexibility and durability, allowing it to withstand frequent bending and movement without compromising performance. Its robust outer sheath ensures longevity, even in challenging conditions.
How does the screening in this cable enhance its functionality?
The copper braiding effectively shields the cable against electromagnetic interference, which is critical in sensitive environments. This feature improves signal integrity and reduces the chance of data loss.
What conditions is the oil resistance beneficial for?
The oil-resistant properties make this cable Ideal for use in industrial settings, where exposure to mineral oils, lubricants, and chemicals is common. This ensures safe and reliable operation without degradation.
Can this cable be used in high-temperature environments?
Yes, this cable is rated for operation in temperatures ranging from -40°C to +80°C, making it suitable for a wide range of industrial applications that experience variable thermal conditions.
Note
For suitable cable gland see part number 839-5331
