Igus chainflex CF78.UL Control Cable, 25 Cores, 1.5mm² 16 AWG, Screened, 25 m, Grey Polyurethane Sheath
- RS Stock No.:
- 185-4900
- Mfr. Part No.:
- CF78.UL.15.25
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$3,130.79
(exc. GST)
$3,443.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,130.79 | $125.232 |
*price indicative
- RS Stock No.:
- 185-4900
- Mfr. Part No.:
- CF78.UL.15.25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF78.UL | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 22.5mm | |
| Cable Length | 25m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF78.UL | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 22.5mm | ||
Cable Length 25m | ||
Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: PUR
Coolant resistant
Notch-resistant
Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
UV-resistant
PVC-free
Application
For heavy duty applications
Almost unlimited resistance to oil
Indoor and outdoor applications with average solar radiation
Unsupported travel distances and up to 100 m for gliding applications
Machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas
Related links
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
