Igus chainflex CF77.UL.D Control Cable, 5 Cores, 2.5mm² 14 AWG, Unscreened, 25 m, Grey PUR Sheath
- RS Stock No.:
- 185-4899
- Mfr. Part No.:
- CF77.UL.25.05.D
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$795.02
(exc. GST)
$874.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $795.02 | $31.801 |
*price indicative
- RS Stock No.:
- 185-4899
- Mfr. Part No.:
- CF77.UL.25.05.D
- Brand:
- Igus
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF77.UL.D | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.5mm | |
| Cable Length | 25m | |
| Voltage | 1kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF77.UL.D | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.5mm | ||
Cable Length 25m | ||
Voltage 1kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 14AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Related links
- Igus chainflex CF77.UL.D Control Cable 2.5mm² 14 AWG 25 m, Grey Polyurethane Sheath
- Igus chainflex CF77.UL.D Control Cable 2.5mm² 14 AWG 25 m, Grey Polyurethane Sheath
- Igus chainflex CF77.UL.D Control Cable 2.5mm² 13 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 2.5mm² 13 AWG 100 m, Grey Polyurethane Sheath
- Igus chainflex CF77.UL.D Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 1.5mm² 15 AWG 100 m, Grey Polyurethane Sheath
- Igus chainflex CF77.UL.D Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
