Igus chainflex CF240 Data Cable, 7 Cores 0.25mm² 24 AWG, Screened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 25 metres)*

$305.57

(exc. GST)

$336.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$305.57$12.223

*price indicative

RS Stock No.:
185-4878
Mfr. Part No.:
CF240.02.07
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF240

Product Type

Data Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

American Wire Gauge

24AWG

Cable CSA

0.25mm²

COO (Country of Origin):
DE
Outer jacket: PVC

Overall shield

Flame retardant

Silicone-free

Application

For medium duty use

Light oil influence

Preferably indoor applications, but also outdoor ones at temperatures > 5 °C

Unsupported travel distances and up to 50 m for gliding applications

Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy