Igus chainflex CF211.PUR Data Cable, 2 Cores 0.25mm² 24 AWG, Screened, 50 m, Grey TPE Sheath

Subtotal (1 reel of 25 metres)*

$239.52

(exc. GST)

$263.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$239.52$9.581

*price indicative

RS Stock No.:
185-4853
Mfr. Part No.:
CF211.PUR.02.01.02
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Series

chainflex CF211.PUR

Number of Cores

2

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CEI 20-35, FT1, VW-1, CTP, CSA, CE, NFPA 79, cRUus, UL, IEC 60332-1-2, EAC, DIN EN 50363-4-1

Cable CSA

0.25mm²

American Wire Gauge

24AWG

COO (Country of Origin):
DE
Outer jacket: PUR

Overall shield

Notch-resistant

Hydrolysis and microbe-resistant

Flame retardant

Halogen-free

Silicone-free

PVC-free

UV-resistant

Application

For heavy duty applications

Almost unlimited resistance to oil

Indoor and outdoor applications with average sun radiation

Unsupported travel distances and up to 100 m for gliding applications

Machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy