Igus chainflex CF211 Data Cable, 2 Cores 0.5mm² 20 AWG, Screened, 25 m, Grey PVC Sheath
- RS Stock No.:
- 185-4847
- Mfr. Part No.:
- CF211.05.01.02
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$234.14
(exc. GST)
$257.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $234.14 | $9.366 |
*price indicative
- RS Stock No.:
- 185-4847
- Mfr. Part No.:
- CF211.05.01.02
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Series | chainflex CF211 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, DIN EN 50363-4-1, EAC, CSA, IEC 60332-1-2, CTP, NFPA 79, VW-1, CE, FT1, cRUus, CEI 20-35 | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Series chainflex CF211 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, DIN EN 50363-4-1, EAC, CSA, IEC 60332-1-2, CTP, NFPA 79, VW-1, CE, FT1, cRUus, CEI 20-35 | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: PVC
Flame retardant
Silicone-free
Silicone-free
Application
For heavy duty applications
Light oil influence
Preferably indoor applications, but also outdoor ones at temperatures > 5 °C
Unsupported travel distances and up to 100 m for gliding applications
Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes
Related links
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
