RS PRO Data Cable, 4 Cores, 0.8mm² 20 AWG, Screened, 100 m, Green Polyvinyl Chloride Sheath
- RS Stock No.:
- 136-8221
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$409.81
(exc. GST)
$450.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $409.81 | $4.098 | - |
| 5 + | $337.26 | $3.373 | 17% |
*price indicative
- RS Stock No.:
- 136-8221
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Cable | |
| Series | RS PRO | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.8mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Cable | ||
Series RS PRO | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 100m | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.8mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- TN
RS Pro CBus Cable
RS Pro CBUS cable used for transmitting information for building technology management.
Features and Benefits
Solid bare copper conductor
PVC core insulation
Shielded
Flame retardant
PVC outer sheath
RS Pro Actuator Sensor Cable
Standards
IEC 60332-1
Related links
- RS PRO Bus Data Cable 0.64mm² 22 AWG 100 m, Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS EIB Data Cable 0.8 mm² CSA 18 AWG 100 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CFBUS.PVC Data Cable Screened Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 1.5mm² 15 AWG 100 m, Green Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² CSA 18 AWG 100 m, Purple Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 0.25mm² 23 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 1.5mm² 15 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 0.25mm² 20 AWG 50 m, Green Polyvinyl Chloride Sheath
