Adaltra 2xx0bshc Flexible Cable, 6 Cores, Screened, 100 m, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 855-468
- Mfr. Part No.:
- 2060BSHC1
- Brand:
- Adaltra
N
Subtotal (1 reel of 100 metres)*
$246.21
(exc. GST)
$270.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $246.21 | $2.462 |
*price indicative
- RS Stock No.:
- 855-468
- Mfr. Part No.:
- 2060BSHC1
- Brand:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Flexible Cable | |
| Series | 2xx0bshc | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61034-1 /-2 | |
| Fire Behaviour | CPR | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Flexible Cable | ||
Series 2xx0bshc | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61034-1 /-2 | ||
Fire Behaviour CPR | ||
- COO (Country of Origin):
- IT
The CAE Groupe Flexible alarm cable facilitates the transmission of Alarm System communication signals, ensuring reliable connectivity for safety applications in diverse environments.
Halogen-free CPR Cca s1,d1,a1 and IEC 60332-3 jacket enhances safety
Low smoke zero halogen (LSZH) materials improve environmental and user safety
Conductor resistance is less than 115 Ω per km for efficient signal transmission
Rated voltage of 100 V and testing voltage of 1200 V ensures robustness
