Helukabel JZ-500 PUR Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 709-916
- Mfr. Part No.:
- 23365
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$665.32
(exc. GST)
$731.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $665.32 | $6.653 |
*price indicative
- RS Stock No.:
- 709-916
- Mfr. Part No.:
- 23365
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 PUR | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-1 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 PUR | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-1 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection And Control Cable designed specifically to withstand a wide range of adverse conditions. This cable features exceptional resistance to oils, UV radiation, ozone, and a variety of chemicals, ensuring longevity and reliability. With its flexible design, it operates efficiently across a temperature range of -15°C to +80°C, making it suitable for both outdoor and indoor applications. This versatile cable is Ideal for use in industrial machinery, tool and plant constructions, and environments requiring high mechanical stress resilience. Its cadmium-free materials ensure environmental safety while maintaining the highest performance standards.
Manufactured with cadmium free materials promoting safety and environmental responsibility
UV and weather resistant properties make it suitable for outdoor installations
Low adhesion materials prevent wear from mechanical stress during operation
Capable of withstanding high breakdown voltages enhancing overall reliability
- RS Stock No. 0675401
- Mfr. Part No. 11263
1 Reel of 100 Metre(s)
$555.55
- RS Stock No. 0709932
- Mfr. Part No. 10098
1 Reel of 100 Metre(s)
$573.40
- RS Stock No. 0710019
- Mfr. Part No. 23361
1 Reel of 100 Metre(s)
$445.00
- RS Stock No. 0709922
- Mfr. Part No. 83685
1 Reel of 100 Metre(s)
$625.54
Related links
- Helukabel JZ-500 PUR Connection Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 PUR Connection Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500-PUR Connection Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel JZ-500 PUR Connection Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500-PUR Connection Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500-PUR Connection Cable 2.5mm², Grey Polyurethane Sheath
- Helukabel JZ-500-PUR Connection Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath












