Helukabel Y-CY-JZ Cable, 4 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-657
- Mfr. Part No.:
- 16225
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$506.46
(exc. GST)
$557.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $506.46 | $5.065 |
*price indicative
- RS Stock No.:
- 675-657
- Mfr. Part No.:
- 16225
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications involving medium mechanical stress. Ideal for use in dry environments, this cable ensures reliable performance without tensile stress and is unsuitable for outdoor use. Its transparent inner sheath enhances the cable's mechanical load capacity while the high screening density ensures interference-free signal transmission, making it perfect for measurement and control technology in machinery and production lines. This cable meets the specifications laid out in DIN VDE regulations, ensuring high-quality and safe operation.
Copper wire construction offers excellent conductivity
PVC insulation provides durability and flexibility
Braided screen of tinned copper wires guarantees a robust EMC performance
Largely resistant to oil and suitable for temperature ranges from -15°C to +80°C
Flame-retardant properties according to DIN standards enhance safety
Cores stranded in layers for optimal performance during movement
High mutual capacitance ensures minimal signal loss at 800 Hz
Lightweight yet sturdy design allows for easy handling and installation
Related links
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
