Helukabel MULTIFLEX 512-C-PUR Flexible Cable, 3 Cores, 2.5mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$2,177.09

(exc. GST)

$2,394.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,177.09$21.771

*price indicative

RS Stock No.:
675-623
Mfr. Part No.:
22615
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MULTIFLEX 512-C-PUR

Product Type

Flexible Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

12.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-21 / DIN EN 50525-2-21, EAC

Cable CSA

2.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for high mechanical stress, making it perfect for outdoor applications requiring outstanding flexibility and durability. This cable excels in drag chain systems and is constructed from halogen-free materials, ensuring safety and compliance with environmental standards. With a versatile temperature range of -30°C to +80°C, it remains reliable in diverse conditions. Additionally, it boasts a robust design that withstands harsh elements, including oil and UV radiation, while maintaining excellent signal integrity in high-frequency environments.

Notably abrasion and cut resistant this cable is Ideal for demanding applications

Highly flexible with low adhesion enhancing performance in continuous movement scenarios

Fleece wrapping enhances durability by providing extra protection for the cable structure

Copper wire is extra finely stranded for optimal conductivity and flexibility

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy