Helukabel JZ-500 Cable, 4 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-390
- Mfr. Part No.:
- 11702
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$562.34
(exc. GST)
$618.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $562.34 | $5.623 |
*price indicative
- RS Stock No.:
- 675-390
- Mfr. Part No.:
- 11702
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for use in a variety of industrial applications, particularly in tool machinery, conveyor belts, and plant construction. This versatile cable offers flexibility in installation, with a temperature range of -25°C to +70°C for flexible use and -40°C to +70°C for fixed applications. Constructed from Halogen free materials, it meets stringent safety standards, ensuring resistance to flame and harmful substances, making it an Ideal choice for environments where safety and compliance are paramount. Its exceptional screening capabilities facilitate interference-free transmission of signals and pulses, ensuring reliability in complex installations.
Halogen free construction ensures minimal emission of harmful gases
Flexible operation at temperatures as low as -25°C, suitable for dynamic environments
Fixed application range allows for reliable performance at temperatures down to -40°C
Flame retardant properties enhance safety in case of fire
High coverage braided screen design prevents electromagnetic interference
Cores are stranded in optimal lay lengths for improved performance
Copper wire composition offers excellent conductivity and corrosion resistance
The protective conductor option enhances safety in multi-core configurations
Suitable for use in dry, damp, and wet locations, adding versatility to its applications
Complies with various international standards for quality and safety assurance
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
