Helukabel MULTIFLEX 512-PUR Flexible Cable, 5 Cores, 0.75mm², Grey Polyurethane Sheath
- RS Stock No.:
- 675-247
- Mfr. Part No.:
- 22515
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$857.21
(exc. GST)
$942.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $857.21 | $8.572 |
*price indicative
- RS Stock No.:
- 675-247
- Mfr. Part No.:
- 22515
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MULTIFLEX 512-PUR | |
| Product Type | Flexible Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-21 / DIN EN 50525-2-21, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MULTIFLEX 512-PUR | ||
Product Type Flexible Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-21 / DIN EN 50525-2-21, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is Ideal for use in environments that demand constant movement, such as robotics, machine, and tool construction. With a broad temperature range of -30°C to +80°C, it ensures reliable performance even under challenging conditions. Its innovative construction involves halogen-free materials that provide exceptional resistance against oil, UV radiation, and environmental wear, making it a perfect solution for continuous usage in multi-shift operations.
Temperature range accommodates both flexible and fixed installations from -40°C to +80°C
Constructed with fine-stranded copper wire for enhanced conductivity and flexibility
Exceptional durability with high abrasion-resistance and cut-resistance extending service life
UV-resistant and weather-resistant to maintain performance in outdoor settings
Outer sheath MADE of special-grade polyurethane for superior protection and longevity
Related links
- Helukabel MULTIFLEX 512-PUR Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath