Helukabel F-C-PURO Cable, 3 Cores, 2.5mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-238
- Mfr. Part No.:
- 21301
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,030.79
(exc. GST)
$1,133.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,030.79 | $10.308 |
*price indicative
- RS Stock No.:
- 675-238
- Mfr. Part No.:
- 21301
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-C-PURO | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-C-PURO | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection And Control Cable offers outstanding oil resistance and versatility for demanding applications in machinery, tool, and plant construction. Designed to endure in critical environments, this highly flexible cable is capable of operating in temperatures ranging from -20°C to +80°C. With its UV and weather-resistant qualities, it is suitable for both indoor and outdoor installations. The cable is constructed with a Durable oil-resistant PVC core insulation, ensuring longevity and reliability in the face of mineral oils and coolants. Ideal for medium mechanical stress situations, it enables free movement while resisting wear and damage over time.
Copper wire construction for optimal conductivity and performance
UV and weather resistant compliant with DIN EN ISO standards for outdoor use
Designed for robust EMC compliance to ensure minimal electromagnetic interference
Core identification with black cores marked in white for easy management
Highly abrasion resistant
Notch resistant
Tear resistant
Related links
- Helukabel F-C-PURO Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 1mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 1mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 1mm² Grey Polyurethane Sheath
