Helukabel NSHXAFO Cable, 1 Cores, 10mm², Unscreened, Black Polymer Sheath
- RS Stock No.:
- 674-870
- Mfr. Part No.:
- 38521
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,224.84
(exc. GST)
$1,347.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,224.84 | $12.248 |
*price indicative
- RS Stock No.:
- 674-870
- Mfr. Part No.:
- 38521
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | NSHXAFO | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11mm | |
| Voltage | 1.8kV, 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series NSHXAFO | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11mm | ||
Voltage 1.8kV, 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 10mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel rubber sheathed single core cable designed for enhanced performance in demanding environments. Ideal for use in rail vehicles and buses, as well as in dry rooms, this cable offers short-circuit and earth-fault protection in switchgear and distribution boards up to 1000 V. Its robust construction, featuring a finely stranded copper wire with halogen-free polymer insulation, ensures resilience against mechanical stress. With a versatile temperature range from -40°C to +90°C, this cable meets the stringent requirements of various applications while remaining reliable and safe in operation.
Resistant to oil and halogen-free ensuring a safer installation
Temperature range flexibility from -25°C to +70°C for adaptable usage
Corrosiveness of combustion gases complies with DIN VDE standards
Flame-retardant properties enhance safety in critical applications
Test voltage capability of 6000 V ensuring robust performance
Minimum bending radius of 10x Outer-Ø for installation ease
Copper conductor ensures efficient electrical performance
Suitable for fixed installations enhancing versatility across projects
Available in multiple cross-sectional areas catering to diverse power needs
Related links
- Helukabel NSHXAFO Cable 1.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 6mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 4mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 2.5mm² Black Polymer Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-J Cable 10mm² Black Polyvinyl Chloride Sheath