Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores, 2.5mm² 14 AWG, Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 433-313
- Mfr. Part No.:
- 0026172
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,010.75
(exc. GST)
$1,111.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,010.75 | $20.215 |
*price indicative
- RS Stock No.:
- 433-313
- Mfr. Part No.:
- 0026172
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.2mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.2mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX CLASSIC Series Control Cable, 2.5mm² Conductor CSA, Grey Jacket - 0026172
This control cable is a multi-core power and signal conductor designed for industrial machine and control-panel wiring. It combines a flexible conductor construction with a flame-retardant PVC outer sheath and is built to operate across a broad temperature range for typical manufacturing and automation environments.
Features and Benefits:
• Five conductors provide multiple circuit connections in one cable
• 2.5mm² cross-sectional area supports moderate current loads
• Extra-fine bare copper delivers improved flexibility for routing
• Unscreened design reduces weight where screening is not required
• Rated for 500V enabling use on standard control circuits
• Flame-retardant PVC sheath resists ignition during fault conditions
• 2.5mm² cross-sectional area supports moderate current loads
• Extra-fine bare copper delivers improved flexibility for routing
• Unscreened design reduces weight where screening is not required
• Rated for 500V enabling use on standard control circuits
• Flame-retardant PVC sheath resists ignition during fault conditions
Applications
• Used with motor starters and machine control circuits
• Suitable for wiring control panels in factories
• Ideal for cable runs within production-line equipment
• Can be used for interconnection of sensors and actuators
• Appropriate for replacement of existing industrial control runs
• Suitable for wiring control panels in factories
• Ideal for cable runs within production-line equipment
• Can be used for interconnection of sensors and actuators
• Appropriate for replacement of existing industrial control runs
What temperature extremes will it tolerate in service?
It operates between -40°C and 80°C, permitting installation in chilled or warm industrial locations.
How does conductor construction affect installation flexibility?
The extra-fine stranded bare copper conductors increase pliability, easing pulling through conduits and tight trays.
Which standards govern its conductor and fire characteristics?
Conductor construction follows IEC 60228 and fire performance meets IEC 60332-1-2 among listed standards.
What is the overall cable size for routing considerations?
The cable has an outside diameter of 11.2mm for duct and conduit planning.
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 1.5 mm² CSA 16 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 1 mm² CSA 18 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.5 mm² CSA 20 Silver Grey Polyvinyl Chloride Sheath
