Lapp ÖLFLEX CLASSIC FD Control Cable, 3 Cores, 1 mm² CSA 18 AWG, Unscreened, 100 m, Grey Nylon Sheath
- RS Stock No.:
- 433-310
- Mfr. Part No.:
- 0026131
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$481.47
(exc. GST)
$529.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $481.47 | $4.815 |
*price indicative
- RS Stock No.:
- 433-310
- Mfr. Part No.:
- 0026131
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC FD | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Copper Tin | |
| Jacket Material | Nylon | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6 mm | |
| Cable Length | 100m | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | UL 94 V-2 | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC FD | ||
Number of Cores 3 | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Copper Tin | ||
Jacket Material Nylon | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6 mm | ||
Cable Length 100m | ||
Voltage 30 V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE | ||
American Wire Gauge 18AWG | ||
Fire Behaviour UL 94 V-2 | ||
Core Strands 3 | ||
- COO (Country of Origin):
- DE
The Lapp Cable is a highly flexible power and control cable with a PVC sheath, suitable for flexible use and fixed installation under normal mechanical load conditions. It can be used in dry, damp, or wet areas. If used outdoors, the indicated temperature range must be observed and UV protection is required.
Increased resistant to oils and at room temperature largely resistant to acids and alkalis
Maximum tensile load is 15 N/mm² of conductor cross section
Outer sheath made of PVC compound
Related links
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Nylon Sheath
- Lapp H05VV5F Control Cable 1 mm² CSA 18 AWG 75 m, Grey Nylon Sheath
- Lapp ÖLFLEX 150 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² CSA 15 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Halogen Free Compound Sheath
