Helukabel MULTIFLEX 512 Control Cable, 3 Cores, 1mm² 18 AWG, Grey PUR Sheath
- RS Stock No.:
- 361-884
- Mfr. Part No.:
- 22528
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,646.45
(exc. GST)
$1,811.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,646.45 | $16.465 |
*price indicative
- RS Stock No.:
- 361-884
- Mfr. Part No.:
- 22528
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | MULTIFLEX 512 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0207-363-10-2, DIN VDE 0293-334, DIN VDE 0295, DIN VDE 0473-811-404, IEC 60228, IEC 60811-404, DIN EN 50363-10-2, DIN EN 50525-2-21, DIN EN 60811-404, DIN EN ISO 4892-2, DIN VDE 0285-525-2-21 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series MULTIFLEX 512 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0207-363-10-2, DIN VDE 0293-334, DIN VDE 0295, DIN VDE 0473-811-404, IEC 60228, IEC 60811-404, DIN EN 50363-10-2, DIN EN 50525-2-21, DIN EN 60811-404, DIN EN ISO 4892-2, DIN VDE 0285-525-2-21 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG, Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512 Control Cable 2.5mm² 14 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512-PUR Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 1mm² Grey Polyurethane Sheath
