Lapp ÖLFLEX EB Control Cable, 7 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Blue PVC Sheath
- RS Stock No.:
- 141-621
- Mfr. Part No.:
- 12504
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$581.18
(exc. GST)
$639.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $581.18 | $11.624 |
*price indicative
- RS Stock No.:
- 141-621
- Mfr. Part No.:
- 12504
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX EB | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX EB | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX EB Series Control Cable, 7 Cores, 1.5mm² Cross Sectional Area - 12504
This control cable is designed for intrinsically safe circuits catering to applications requiring both flexibility and reliability. The 7-core layout features PVC insulation with a blue outer sheath, Ideal for environments adhering to IEC and VDE safety standards. This cable operates effectively over a length of 50m with a voltage rating of 300/500 V AC.
Features & Benefits
• Flexible design allows for easy installation in tight spaces
• Unscreened design reduces electromagnetic interference risks
• Good chemical resistance increases durability in various settings
• Numbered cores facilitate easy identification during installation
Applications
• Used in intrinsically safe circuits for automation systems
• Applied in industrial environments where flexibility is essential
• Ideal for control systems requiring consistent performance
• Utilised in installations subject to strict safety regulations
• Effective in machinery and equipment requiring reliable connections
What are the implications of using a flexible design for this cable?
The flexible design allows for easy routing within confined spaces and reduces the risk of damage during installation or operation. It supports occasional movement, which is essential for dynamic applications.
How does the flame-retardant property impact its use in different environments?
The flame-retardant characteristic significantly enhances safety, particularly in areas prone to fire hazards. It minimises the spread of fire, making it suitable for various industrial applications.
What measures are in place to ensure the cable's performance under varying temperatures?
With a temperature range of -40°C to +80°C, it can operate efficiently in both extremely cold and hot environments, ensuring reliability across diverse applications without compromising functionality.
How does this cable support protection against electromagnetic interference?
Though unscreened, the cable's core stranding and construction reduce the likelihood of interference affecting performance, making it suitable for applications where signal integrity is paramount.
