Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 1mm² 17 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 141-542
- Distrelec Article No.:
- 304-10-291
- Mfr. Part No.:
- 1123071
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$397.61
(exc. GST)
$437.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $397.61 | $7.952 |
*price indicative
- RS Stock No.:
- 141-542
- Distrelec Article No.:
- 304-10-291
- Mfr. Part No.:
- 1123071
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
LAPP Multicore Cable, Bare Copper Conductor, 10MΩ/km Conductor Resistance - ÖLFLEX Series - 1123071
For reliable signal transfer in small control networks, choose this 17AWG Multicore cable from LAPP. It's designed to help you measure and regulate transmissions so that your automation devices continue to work safely and effectively. As the cable is unscreened and has a high bending radius of 4 times its 7.2mm diameter, it's a flexible option for use in complex systems or awkward spaces.
Features & Benefits
• 100m length, so you'll have plenty in stock
• Test voltage of 4000V indicates it's safe to use in powerful electrical systems
• Low smoke zero halogen sheath is flame-resistant and won't emit dangerous fumes
Applications
• Public transportation
• HVAC systems
• Theatres and television studios
Can I use this cable in demanding environments?
Yes. This cable has a wide operating temperature range between -40°C and +80°C in fixed positions and between -25°C and +70°C where flexing is likely to occur.
