Lapp ÖLFLEX CLASSIC 130 H Control Cable, 4 Cores 1mm² 17 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 141-536
- Distrelec Article No.:
- 304-29-655
- Mfr. Part No.:
- 1123069
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$361.83
(exc. GST)
$398.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $361.83 | $7.237 |
*price indicative
- RS Stock No.:
- 141-536
- Distrelec Article No.:
- 304-29-655
- Mfr. Part No.:
- 1123069
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 4 Number Of Cores, 1 mm² Cross Sectional Area - 1123069
This control cable is designed for versatility and performance. It is a Multicore control cable featuring four cores with a cross-sectional area of 1 mm². With a length of 100m and an outer diameter of 6.6mm, it is suitable for various applications, including those with stringent fire safety requirements.
Features & Benefits
• Halogen-free design reduces risks in fire scenarios
• Flame retardant properties enhance safety in critical environments
• Unscreened construction simplifies installation and handling
• Low smoke zero halogen (LSZH) allows for safer indoor use
Applications
• Utilised in public buildings such as airports and train stations
• Suitable for plant engineering and industrial machinery
• Ideal for heating and Air conditioning systems
• Effective in staging with high fire hazard risks
• Temporary outdoor use is possible, adhering to safety norms
What kind of environments is this cable suitable for?
This cable is tailored for public buildings and industrial settings where fire safety is crucial. Its flame retardant and low smoke properties make it particularly suitable for environments with a higher risk of fire hazards.
How does the cable's LSZH feature benefit users?
The LSZH feature significantly reduces the release of toxic gases during a fire, providing a safer environment. This is especially important in enclosed spaces or areas where human and animal life is at risk.
What is the significance of the cable's core configuration?
With a 4 core configuration, this cable allows for effective control applications, making it Ideal for complex wiring setups in automation and machinery. It ensures reliable performance across various applications.
Can this cable withstand extreme temperatures?
Yes, it operates effectively within a range of -40°C to +80°C, making it suitable for diverse industrial applications that face fluctuating temperatures.
